G7L-2A-BUBJ-CB-AC100/120
Omron ElectronicsPower relay ideally suited for high inrush fluid pump control .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G7L-2A-BUBJ-CB-AC100/120
RoHS:
Yes
HTS:
8536490075
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Tray
Relay Construction:
Non-Latching
AC Coil Voltage:
100,120 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPST-NO
Maximum Current Rating:
25 A
Mounting:
Bracket Mount
Termination Style:
Screw Terminal
Push to Test Button:
Yes
Led Indicator:
No
Operating Temperature:
-25 to 60 °C
The G7L-2A-BUB-J-CB-AC100/120 is a 2-pole general-purpose Power Relay with AC coil, G7D series. DPST-NO contact configuration, screw terminals, upper bracket mounting. With test button. High-capacity, high-withstand voltage relay with no contact chattering for momentary voltage drops up to 50% of rated voltage. Miniature size for maximum switching capacity, particularly for inductive loads. Wide-range AC-activated coil that handles 100 to 120VAC or 200 to 240VAC at either 50 or 60 Hz. UL Class B construction standard.
Safety design with contact gap of 3mm
UL94V-0 Flame resistant
Upper bracket mount
With test button
Applications
Industrial, Power Management, Automation & Process Control, Motor Drive & Control
Search Keywords:
G7L2ABUBJCBAC100120
IN STOCK:
522
Can Ship immediately
On Order:
2,000
can ship 2/5/25
Minimum Order:
5
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
5
$16.32
$81.600
20
$15.43
$308.600
40
$15.05
$602.000
60
$14.83
$889.800
100
$14.61
$1,461.000
260
$14.19
$3,689.400
500
+
$13.92
$6,960.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AZ2280-1C-120A
40AMP Mini Power Relay 120VAC coil SPDT
H7ETNVB
Time Delay Relays Relay Output
P14-10R-M
Ring Terminal, 18 – 14 AWG, #10 stud size, non-insulated, bulk package.
09450-F/45
Fan Guard - Filtered - 120mm Sqr - w/45 PPI Foam Media
1202500000
HDC ENCLOSURES SIZE HQ PROTECTION DEGREE IP