help desk software
DATA SHEET

G7L-2A-BUBJ-CB-AC12

Omron Electronics

Electromechanical Relay 12VAC 75Ohm 25A DPST-NO(68.5x34.5x49)mm Bracket General Purpose Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G7L-2A-BUBJ-CB-AC12
Alias/AKA:
G7L2ABUBJCBAC12BYOMI
RoHS:
Yes
HTS:
8536490075
COO:
ID
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
12 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPST-NO
Maximum Current Rating:
25 A
Mounting:
Bracket Mount
Termination Style:
Screw Terminal
Push to Test Button:
Yes
Led Indicator:
No
Operating Temperature:
-25 to 60 °C
Electromechanical Relay 12VAC 75Ohm 25A DPST-NO(68.5x34.5x49)mm Bracket General Purpose Relay
Search Keywords:
G7L2ABUBJCBAC12
IN STOCK: 24
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$14.69
$73.450
20
$13.40
$268.000
40
$12.84
$513.600
60
$12.49
$749.400
100
$12.30
$1,230.000
260
$11.86
$3,083.600
500 +
$11.56
$5,780.000
Tools/3D Models