G7L-2A-BUBJ-CB-AC200/240
Omron ElectronicsPower relay ideally suited for high inrush fluid pump control .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G7L-2A-BUBJ-CB-AC200/240
RoHS:
Yes
HTS:
8536490075
COO:
ID
ECCN:
EAR99
Supplier Standard Pack:
20
Package Type:
Tray
Relay Construction:
Non-Latching
AC Coil Voltage:
200,240 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPST-NO
Maximum Current Rating:
25 A
Mounting:
Bracket Mount
Termination Style:
Screw Terminal
Push to Test Button:
Yes
Led Indicator:
No
Operating Temperature:
-25 to 60 °C
The G7L-2A-BUB-J-CB-AC200/240 is a Power Relay with AC coil. This G7L-series relay has 2NO (DPST) Ag alloy contact with test button. High-capacity, High-dielectric-strength relay compatible with momentary voltage drops. Screw terminals and upper bracket mounting. UL Class B construction standard. Safety design with contact gap of 3mm.
Wide-range AC-activated coil
Miniature size for maximum switching power, particularly for inductive loads
Flame-resistant materials (UL94V-0 qualifying) used for all insulation material
No contact chattering for momentary voltage drops up to 50% of rated voltage
-25 to 60°C Operating temperature range
Applications
Power Management, HVAC, Lighting, Motor Drive & Control
Search Keywords:
G7L2ABUBJCBAC200240
IN STOCK:
375
Can Ship immediately
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
1
$18.57
$18.570
20
$13.44
$268.800
40
$12.40
$496.000
100
$12.21
$1,221.000
260
$12.03
$3,127.800
500
$11.85
$5,925.000
1,000
+
$11.67
$11,670.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1-456134-9
CRIMPER, INSULATION "F"(.130")
5-240655-0
ANVIL
MTG206N
Toggle Switch - DPDT - On-On - 6A(AC)/4A(DC), 125VAC/28VDC - 11.50mm Standard Round Actuat...
AZ165-2CT-24D
Mini Power Relay 24VDC coil DPDT
SCD205K102D3Z25-F
Cap Film 2uF 1000V PP 10% (52.07 X 38.1 X 38.1mm) Screw Mount 0.0262 Ohm