G7L-2A-BUBJ-CB-AC24
Omron ElectronicsPower relay ideally suited for high inrush fluid pump control .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G7L-2A-BUBJ-CB-AC24
RoHS:
Yes
HTS:
8536490075
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
20
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPST-NO
Maximum Current Rating:
25 A
Mounting:
Bracket Mount
Termination Style:
Screw Terminal
Push to Test Button:
Yes
Led Indicator:
No
Operating Temperature:
-25 to 60 °C
The OMRON ELECTRONICS part G7L-2A-BUBJ-CB-AC24 is a power relay specifically designed for high inrush fluid pump control applications. This robust and reliable relay is ideally suited for controlling fluid pumps that require high starting currents. With its advanced design and features, it ensures efficient and safe operation of the pumps, preventing any potential damage due to excessive inrush currents. The G7L-2A-BUBJ-CB-AC24 power relay from OMRON ELECTRONICS is a trusted choice for fluid pump control and offers seamless integration into various industrial applications.
Search Keywords:
G7L2ABUBJCBAC24
IN STOCK:
262
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
4 Weeks
Quantity
Unit Price
Ext. Price
5
$16.32
$81.600
20
$15.92
$318.400
40
$15.33
$613.200
60
$13.96
$837.600
100
$13.42
$1,342.000
260
$13.16
$3,421.600
500
+
$12.96
$6,480.000
Product Guides
CUSTOMERS
ALSO BOUGHT
RH1B-UAC24V
Power Relay 24VAC 10A SPDT(27.5x14x42)mm Socket
A3T50
Fuse Cartridge - Very Fast Acting - 50 A - A3T Series - 300V AC - 160V DC - 7/8" L x 9/16"...
SH1B-05
Conn Relay Socket SKT 1 POS Screw ST
750XBXH-24D
Electromechanical Relay 24VDC 470Ohm 12A DPDT (38.6x34x52.07)mm Socket General Purpose Rel...
750XCXH-120A
Electromechanical Relay 110/120VAC 9.1KOhm 10A 3PDT (40.8x36.5x52.07)mm Socket General Pur...