Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G7L-2A-BUBJ-CB-DC24
RoHS:
Yes
HTS:
8536490075
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Tray
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPST-NO
Maximum Current Rating:
25 A
Mounting:
Bracket Mount
Termination Style:
Screw Terminal
Push to Test Button:
Yes
Led Indicator:
No
Operating Temperature:
-25 to 60 °C
GL7 Series has a High-capacity, High-dielectricstrength Relay Compatible with Momentary Voltage Drops. No contact chattering for momentary voltage drops up to 50% of rated voltage.
Wide-range AC-activated coil that handles 100 to 120 or 200 to 240 VAC at either 50 or 60 Hz.
Flame-resistance materials (UL94V-0-qualifying) used for all insulation material.
Safety design with contact gap of 3 mm. DPST-NO (2 Form A) 24VDC Coil Chassis Mount
Coil Voltage 24VDC
Contact Form DPST-NO (2 Form A)
Contact Rating (Current) 25A
Switching Voltage 250VAC - Max
Coil Type Non Latching
Features Insulation - Class B, Test Button
Termination Style Screw Terminal
Turn On Voltage (Max) 18 VDC
Turn Off Voltage (Min) 3.6 VDC
Operating Temperature -25°C ~ 60°C
Search Keywords:
G7L2ABUBJCBDC24
IN STOCK:
11,128
Can Ship immediately
Manufacturer Stock:
17,020
can ship
11/29/24
Minimum Order:
5
Factory Lead-Time
26 Weeks
can ship
5/15/25
Quantity
Unit Price
Ext. Price
5
$13.97
$69.850
20
$12.32
$246.400
40
$12.13
$485.200
60
$11.95
$717.000
100
$11.77
$1,177.000
260
$11.60
$3,016.000
500
+
$11.42
$5,710.000
Product Guides
CUSTOMERS
ALSO BOUGHT
59803-1
Insertion Tool - MTA-100 Receptacle Contacts - MTA Series.
554349-1
Conn IEEE 488 RCP 24 POS 2.16mm IDT RA Cable Mount 24 Terminal 1 Port Loose Piece
4-640440-4
14P MTA100 CONN ASSY 22AWG RED
350715-1
Connector Housing - Universal MATE-N-LOK Series - Plug - 6 Ways - 6.35 mm.
2841.0
Ferrules Terminal 16AWG Copper Black F 14mm Tin