G7L-2A-BUBJ-CB-IN-AC24
Omron ElectronicsGeneral Purpose Relay - DPST-NO (2 Form A) - 24VAC 71mA Coil - Contact Rating 25A - Chassis Mount - Screw Terminal.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G7L-2A-BUBJ-CB-IN-AC24
RoHS:
Yes
HTS:
8536490075
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
The G7L-2A-BUBJ-CB-IN-AC24 is general purpose relay with switching voltage 250VAC Max. This relay has 30ms operate time and 30ms release time with 18 VAC/3.6 VAC must operate/release voltage. Operating temperature range is from -25°C to 60°C.
Search Keywords:
G7L2ABUBJCBINAC24
IN STOCK:
16
Can Ship immediately
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$17.38
$17.380
20
$15.40
$308.000
40
$14.41
$576.400
100
$13.42
$1,342.000
260
$13.29
$3,455.400
500
$13.16
$6,580.000
1,000
+
$13.03
$13,030.000