G7L-2A-BUBJ-CB-IN-DC24
Omron ElectronicsPower relay - DPST - 25 A - 24 VDC - NO (2 Form A) – Silver Tin Indium - Test button - Screw terminal - Chassis mount - 1.9 W - 2 poles
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G7L-2A-BUBJ-CB-IN-DC24
Alias/AKA:
G7L2ABUBJCBINDC24BYOMI
RoHS:
Yes
HTS:
8536490075
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
20
The Omron ElectronicS G7L-2A-BUBJ-CB-IN-DC24 is a power DPST relay. It has a current rating of 25 A, and a voltage rating of 24 VDC. It has high capacity, high dielectric strength and it is compatible with momentary voltage drops.
Search Keywords:
G7L2ABUBJCBINDC24
IN STOCK:
6
Can Ship immediately
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$16.04
$16.040
20
$12.46
$249.200
40
$12.34
$493.600
100
$12.21
$1,221.000
260
$12.09
$3,143.400
500
$11.97
$5,985.000
1,000
+
$11.85
$11,850.000
CUSTOMERS
ALSO BOUGHT
206043-3
Circular Power Connector - Housing - Receptacle - 14 Position - Shell Size 17 - 600 VDC - ...
206044-1
AMP’s Special Series 1 Sealed CPC Receptacles come with a pre-installed, bonded peripheral...
213597-4
CMC RECPT CONNECTOR SIZE 28-37
66182-1
Contact - Multimate - Type III+ Series - Pin - Solder - 20 AWG - Gold Plated Contacts.
66183-1
Socket Contact - 26 to 20 AWG (.12 to .5 mm²) - Power & Signal - 13A - 30.0µin (0.76µm) Go...