G7L-2A-P-80-CB-AC100/120
Omron ElectronicsPower Relay 100/120VAC 5.26KOhm 20A DPST-NO(52.5x35.5x41)mm THT
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G7L-2A-P-80-CB-AC100/120
RoHS:
Yes
HTS:
8536490075
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
20
Relay Construction:
Non-Latching
AC Coil Voltage:
100,120 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPST-NO
Maximum Current Rating:
20 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 60 °C
Power Relay 100/120VAC 5.26KOhm 20A DPST-NO(52.5x35.5x41)mm THT
Search Keywords:
G7L2AP80CBAC100120
IN STOCK:
40
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$19.04
$95.200
20
$15.33
$306.600
40
$15.00
$600.000
60
$14.85
$891.000
100
$14.36
$1,436.000
260
$13.99
$3,637.400
500
+
$12.52
$6,260.000