Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G7L-2A-P-80-CB-DC24
RoHS:
Yes
HTS:
8536490075
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPST-NO
Maximum Current Rating:
20 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 60 °C
Power Relay 24VDC 303Ohm 20A DPST-NO(52.5x35.5x41)mm THT
Search Keywords:
G7L2AP80CBDC24
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$14.61
$73.050
20
$13.24
$264.800
40
$12.64
$505.600
60
$12.28
$736.800
100
$12.09
$1,209.000
260
$11.60
$3,016.000
500
+
$11.30
$5,650.000