G7L-2A-P-CB-DC12
Omron ElectronicsPower relay ideally suited for high inrush fluid pump control .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G7L-2A-P-CB-DC12
RoHS:
Yes
HTS:
8536490075
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
20
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPST-NO
Maximum Current Rating:
20 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 60 °C
The OMRON G7L-2A-P-CB-DC12 power relay is specifically designed for high inrush fluid pump control applications. With its unique features and capabilities, it offers ideal performance and reliability for controlling the power supply of pumps that experience high inrush currents.This power relay is able to handle the high starting currents typically associated with fluid pumps and effectively control their power supply. This makes it an excellent choice for various fluid pump control applications, enabling smooth and efficient operation.With its advanced design and construction, the OMRON G7L-2A-P-CB-DC12 ensures long-lasting durability and dependable performance even in demanding environments. It offers reliable switching action, allowing for precise control and efficient management of pump operations.Additionally, this power relay is highly versatile and can be used in a wide range of pumping systems and control setups. Its compact size and easy installation make it suitable for various industrial and commercial applications.OMRON is a trusted brand known for its high-quality electronic components, and the G7L-2A-P-CB-DC12 power relay is no exception. It combines superior engineering and durable construction to deliver exceptional performance and reliability, making it the perfect choice for high inrush fluid pump control.
Search Keywords:
G7L2APCBDC12
IN STOCK:
72
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$12.06
$60.300
20
$11.28
$225.600
40
$10.95
$438.000
60
$10.69
$641.400
100
$10.42
$1,042.000
260
$10.21
$2,654.600
500
+
$10.06
$5,030.000