G7L-2A-P-PV-DC12
Omron ElectronicsPower Relay 12VDC 30A DPST-NO(52.5x35.5x41)mm THT .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G7L-2A-P-PV-DC12
Alias/AKA:
G7L2APPVDC12BYOMI,
RoHS:
No
HTS:
8536490075
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPST-NO
Mounting:
Through Hole
Life Cycle:
Discontinued & Replaced
The OMRON ELECTRONICS part G7L-2A-P-PV-DC12 is a high-quality power relay designed for various industrial applications. With a voltage rating of 12VDC and a current rating of 30A, this relay provides reliable and efficient control of electrical circuits. It features a DPST-NO (Double Pole Single Throw - Normally Open) configuration, allowing the relay to control two separate circuits simultaneously. The compact size of 52.5x35.5x41mm makes it suitable for space-constrained installations. Designed for through-hole mounting (THT), this power relay ensures secure and stable connections. Trust in OMRON's industry-leading quality and performance for your power relay needs.
Search Keywords:
G7L2APPVDC12
This product is discontinued, but still in stock
IN STOCK:
103
Can Ship immediately
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$19.15
$95.750
20
$16.86
$337.200
40
$15.10
$604.000
60
$14.95
$897.000
100
$14.19
$1,419.000
260
$12.94
$3,364.400
500
+
$12.10
$6,050.000