help desk software
DATA SHEET

G7L-2A-T-CB-AC24

Omron Electronics

Electromechanical Relay 24VAC 303Ohm 25A DPST-NO (( 52.5mm 33.5mm 53mm)) Bracket General Purpose Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G7L-2A-T-CB-AC24
RoHS:
Yes
HTS:
8536490075
COO:
ID
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Relay Construction:
Non-Latching
AC Coil Voltage:
24 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPST-NO
Maximum Current Rating:
25 A
Mounting:
Bracket Mount
Termination Style:
0.25Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-20 to 60 °C
Electromechanical Relay 24VAC 303Ohm 25A DPST-NO (( 52.5mm 33.5mm 53mm)) Bracket General Purpose Relay
Search Keywords:
G7L2ATCBAC24
IN STOCK: 4
Can Ship immediately
You may purchase in-stock quantity up to 4
Minimum Order:
20
Available in less than min:
4
Multiple:
20
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$11.231
$11.231
20
$10.210
$204.200
40
$9.780
$391.200
60
$9.630
$577.800
100
$9.490
$949.000
260
$9.030
$2,347.800
500
$8.810
$4,405.000
1,000 +
$8.680
$8,680.000
Tools/3D Models