G7L-2A-TJ-AC100/120
Omron ElectronicsPower Relay 100/120VDC 25A DPST-NO(52.5x33.5)mm Bracket .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G7L-2A-TJ-AC100/120
Alias/AKA:
G7L2ATJAC100120BYOMI
RoHS:
Yes
HTS:
8536490075
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
20
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
100,120 V
Contact Arrangement:
DPST-NO
Mounting:
Bracket Mount
Termination Style:
Quick Connect
Push to Test Button:
Yes
Led Indicator:
No
Operating Temperature:
-25 to 60 °C
Life Cycle:
Discontinued & Replaced
The OMRON ELECTRONICS G7L-2A-TJ-AC100/120 is a high-quality power relay designed for efficient and reliable performance. This power relay operates at 100/120VDC and has a current rating of 25A. Featuring a double pole single throw normally open configuration, this relay offers versatile switching capabilities. With its compact size of 52.5x33.5mm and sturdy bracket, it can be easily mounted in various applications. The OMRON G7L-2A-TJ-AC100/120 power relay is ideal for use in industrial and commercial settings where reliable power switching is crucial.
Search Keywords:
G7L2ATJAC100120
This product is discontinued, but still in stock
IN STOCK:
203
Ships today, if you order in
Minimum Order:
20
Multiple:
20
Quantity
Unit Price
Ext. Price
20
$15.57
$311.400
40
$15.23
$609.200
60
$15.08
$904.800
100
$14.28
$1,428.000
260
$14.12
$3,671.200
500
$13.82
$6,910.000
1,000
+
$13.68
$13,680.000
Product Guides