G7L2ATUB80ACBAC200240
Omron ElectronicsGeneral Purpose Relay - DPST-NO (2 Form A) - 240VAC 10.2mA Coil - Contact Rating 25A - Chassis Mount - Quick Connect.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G7L2ATUB80ACBAC200240
RoHS:
Yes
HTS:
8536490075
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
20
The G7L2ATUB80ACBAC200240 is general purpose relay with switching voltage 250VAC Max. This relay has 30ms operate time and 30ms release time with 150 VAC/36 VAC must operate/release voltage. Operating temperature range is from -25°C to 60°C.
Search Keywords:
G7L2ATUB80ACBAC200240
IN STOCK:
400
Can Ship immediately
Manufacturer Stock:
1,660
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
26 Weeks
can ship
5/23/25
Quantity
Unit Price
Ext. Price
5
$16.09
$80.450
20
$14.67
$293.400
40
$14.06
$562.400
60
$13.68
$820.800
100
$13.48
$1,348.000
260
$12.66
$3,291.600
500
+
$12.47
$6,235.000