G7L-2A-TUB-CB-AC200/240
Omron ElectronicsPower relay ideally suited for high inrush fluid pump control .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G7L-2A-TUB-CB-AC200/240
RoHS:
Yes
HTS:
8536490075
COO:
ID
Supplier Standard Pack
20
Relay Construction:
Non-Latching
AC Coil Voltage:
200,240 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPST-NO
Maximum Current Rating:
25 A
Mounting:
Bracket Mount
Termination Style:
0.25Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-20 to 60 °C
The OMRON G7L-2A-TUB-CB-AC200/240 is a powerful relay designed specifically for high inrush fluid pump control applications. With a robust design and reliable performance, this power relay is ideally suited for demanding industrial environments. Trust OMRON ELECTRONICS for all your high-performance relay needs.
Search Keywords:
G7L2ATUBCBAC200240
IN STOCK:
3,353
Can Ship immediately
Manufacturer Stock:
480
can ship
11/29/24
Minimum Order:
20
Multiple:
20
Factory Lead-Time
4 Weeks
can ship
12/12/24
Quantity
Unit Price
Ext. Price
20
$9.15
$183.000
40
$9.01
$360.400
60
$8.88
$532.800
100
$8.74
$874.000
260
$8.58
$2,230.800
500
$8.45
$4,225.000
1,000
+
$8.32
$8,320.000
CUSTOMERS
ALSO BOUGHT
RH2B-UTAC110-120V
Power Relay 110VAC 10A DPDT(43.2x21.5x42)mm Bracket
BZ-2RQ-A2
MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 125 Vac,...
BZ-2RQ124-D6
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15...
V7-1C17E9-292
MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 15.1 A...
D3V-16G2-1C5-K
Switch Snap Action N.O./N.C. SPDT Hinge Lever Quick Connect 16A 250VAC 250VDC 372.85VA 1.2...