G7L-2A-TUBJ-80-CB-DC24
Omron ElectronicsElectromechanical Relay 24VDC 303Ohm 25A DPST-NO(68.5x33.5x47)mm Bracket General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G7L-2A-TUBJ-80-CB-DC24
RoHS:
Yes
HTS:
8536490075
COO:
ID
ECCN:
EAR99
Supplier Standard Pack
20
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPST-NO
Maximum Current Rating:
25 A
Mounting:
Bracket Mount
Termination Style:
0.25Quick Connect
Push to Test Button:
Yes
Led Indicator:
No
Operating Temperature:
-20 to 60 °C
Electromechanical Relay 24VDC 303Ohm 25A DPST-NO(68.5x33.5x47)mm Bracket General Purpose Relay
Search Keywords:
G7L2ATUBJ80CBDC24
IN STOCK:
140
Can Ship immediately
Manufacturer Stock:
482
can ship
11/29/24
Minimum Order:
20
Multiple:
20
Factory Lead-Time
4 Weeks
can ship
12/12/24
Quantity
Unit Price
Ext. Price
20
$9.57
$191.400
40
$9.17
$366.800
60
$9.03
$541.800
100
$8.90
$890.000
260
$8.47
$2,202.200
500
$8.26
$4,130.000
1,000
+
$8.14
$8,140.000