G7L-2A-TUB-J-CB-DC12
Omron ElectronicsElectromechanical Relay 12VDC 75Ohm 25A DPST-NO (( 68.5mm 33.5mm 47mm)) Bracket General Purpose Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G7L-2A-TUB-J-CB-DC12
RoHS:
Yes
Supplier Standard Pack
20
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
DPST-NO
Maximum Current Rating:
25 A
Mounting:
Bracket Mount
Termination Style:
0.25Quick Connect
Push to Test Button:
Yes
Led Indicator:
No
Operating Temperature:
-20 to 60 °C
Electromechanical Relay 12VDC 75Ohm 25A DPST-NO (( 68.5mm 33.5mm 47mm)) Bracket General Purpose Relay
Search Keywords:
G7L2ATUBJCBDC12
IN STOCK:
655
Can Ship immediately
Manufacturer Stock:
9
can ship
11/29/24
Minimum Order:
20
Multiple:
20
Factory Lead-Time
4 Weeks
can ship
12/12/24
Quantity
Unit Price
Ext. Price
20
$9.93
$198.600
40
$9.48
$379.200
60
$9.34
$560.400
100
$9.20
$920.000
260
$8.70
$2,262.000
500
$8.47
$4,235.000
1,000
+
$8.34
$8,340.000
Product Guides