help desk software
DATA SHEET

G7L-2A-TUB-J-CB-DC24

Omron Electronics

Power Relay 24VDC 25A DPST-NO(52.5x33.5)mm Bracket .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G7L-2A-TUB-J-CB-DC24
RoHS:
Yes
HTS:
8536490075
COO:
ID
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPST-NO
Maximum Current Rating:
25 A
Mounting:
Bracket Mount
Termination Style:
0.25Quick Connect
Push to Test Button:
Yes
Led Indicator:
No
Operating Temperature:
-20 to 60 °C
The OMRON G7L-2A-TUB-J-CB-DC24 power relay is a highly reliable and durable component specially designed for various electrical applications. With its 24VDC operating voltage, it is capable of handling up to 25A current with a double-pole single-throw normally open configuration. Featuring a compact design with a dimension of 52.5x33.5mm and a convenient bracket, this power relay is easy to install and perfectly suitable for space-restricted environments. Trust the OMRON G7L-2A-TUB-J-CB-DC24 power relay to provide outstanding performance and long-lasting functionality in your next electrical project.
Search Keywords:
G7L2ATUBJCBDC24
IN STOCK: 0
On Order:
400   can ship 1/29/25 
Minimum Order:
20
Multiple:
20
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$9.40
$188.000
40
$9.03
$361.200
60
$8.86
$531.600
100
$8.60
$860.000
260
$8.48
$2,204.800
500
$8.35
$4,175.000
1,000 +
$8.22
$8,220.000
Tools/3D Models