G8N-1H-DC12-SK
Omron ElectronicsAutomotive Relay - SPDT (1 Form C) - 12VDC Coil - Contact Rating 30A - Through Hole - PC Pin.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G8N-1H-DC12-SK
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack
80
Package Type:
Life Cycle:
Discontinued & Replaced
The G8N-1H-DC12-SK is automotive relay with switching voltage 16VDC Max. This relay has 10ms operate time and 10ms release time with 6.5 VDC/1 VDC must operate/release voltage. Operating temperature range is from -40°C to 105°C.
Search Keywords:
G8N1HDC12SK
This product is not in stock and cannot be back-ordered
Product Guides