G8ND-2-DC12-SK
Omron ElectronicsElectromechanical Relay 12VDC 225Ohm 30A SPDT(14.1x14.5x14)mm THT Automotive Relay Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G8ND-2-DC12-SK
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
40
Contact Form:
SPDT (1 Form C)
Relay Construction:
Non-Latching
Max Contact Current:
30A
Coil Voltage:
12 VDC
Coil Current:
53.33 mA
Coil Resistance:
225 Ohm
Contact Material:
Silver Tin(Cadmium Free)
Must Operate Voltage:
7.2 VDC
Must Release Voltage:
1 VDC
Operate Time:
10 ms
Seal:
Flux Sealed
Mounting:
Through Hole
Termination Style:
PC Pin
Operating Temperature:
-40 to 85 °C
Packaging:
Tube
Electromechanical Relay 12VDC 225Ohm 30A SPDT(14.1x14.5x14)mm THT Automotive Relay Automotive
Search Keywords:
G8ND2DC12SK
IN STOCK:
0
MOQ for out of Stock Qty:
300
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
300
$93.51
$28,053.000
600
$47.76
$28,656.000
900
$32.51
$29,259.000
1,200
+
$31.86
$38,232.000
Product Guides