G8P-1111P-US-DC5
Omron ElectronicsElectromechanical Relay 5VDC 27Ohm 20ADC/30AAC SPST-NO (30.5x24.2x16.9)mm THT Power Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G8P-1111P-US-DC5
RoHS:
No
HTS:
8536410050
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
5 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
30 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 70 °C
Life Cycle:
Discontinued
Electromechanical Relay 5VDC 27Ohm 20ADC/30AAC SPST-NO (30.5x24.2x16.9)mm THT Power Relay
Search Keywords:
G8P1111PUSDC5
This product is discontinued, but still in stock
IN STOCK:
22
Can Ship immediately
Minimum Order:
2
Quantity
Unit Price
Ext. Price
2
$62.79
$125.580
10
$17.25
$172.500
25
$15.32
$383.000
50
$14.57
$728.500
100
+
$13.03
$1,303.000
Product Guides