G8P-1AP-DC9
Omron ElectronicsElectromechanical Relay 9VDC 97Ohm 20ADC/30AAC SPST-NO (28.5x24x17.4)mm THT Power Relay
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G8P-1AP-DC9
RoHS:
Yes
HTS:
8536410050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
9 V
Contact Arrangement:
SPST-NO
Maximum Current Rating:
30 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued
Electromechanical Relay 9VDC 97Ohm 20ADC/30AAC SPST-NO (28.5x24x17.4)mm THT Power Relay
Search Keywords:
G8P1APDC9
This product is discontinued, but still in stock
IN STOCK:
384
Ships today, if you order in
Minimum Order:
50
Multiple:
50
Quantity
Unit Price
Ext. Price
50
$39.31
$1,965.500
100
$11.79
$1,179.000
150
$10.19
$1,528.500
200
+
$9.57
$1,914.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides