help desk software
DATA SHEET

G8P-1C4P-DC24

Omron Electronics

Electromechanical Relay 24VDC 660Ohm 20/10A SPDT (32.1x27.7x20.1)mm THT Power Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G8P-1C4P-DC24
RoHS:
Yes
HTS:
8536410050
COO:
ID
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPDT
Maximum Current Rating:
20/10 A
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-55 to 105 °C
Life Cycle:
Discontinued
Electromechanical Relay 24VDC 660Ohm 20/10A SPDT (32.1x27.7x20.1)mm THT Power Relay
Search Keywords:
G8P1C4PDC24
  This product is discontinued, but still in stock
IN STOCK: 2
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$37.39
$37.390
2 +
$36.78
$73.560
Tools/3D Models
Product Guides