G8V-1A7T-R-DC12
Omron ElectronicsElectromechanical Relay 12VDC 72Ohm/104Ohm 1A SPST-NO( (22.5mm 15mm 25mm)) Plug-In Automotive Relay Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G8V-1A7T-R-DC12
RoHS:
Yes
HTS:
8536410005
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
480
Package Type:
Contact Form:
SPST-NO (1 Form A)
Relay Construction:
Non-Latching
Max Contact Current:
1A
Coil Voltage:
12 VDC
Coil Current:
N/A
Coil Resistance:
72/104 Ohm
Contact Material:
Silver Tin Oxide
Must Operate Voltage:
8 VDC
Must Release Voltage:
1 VDC
Operate Time:
10 ms
Seal:
Unsealed
Mounting:
Connector
Termination Style:
Solder Pin
Dimension:
22.5 x 15 x 25 mm
Operating Temperature:
-40 to 125 °C
Packaging:
N/A
Life Cycle:
Discontinued
Electromechanical Relay 12VDC 72Ohm/104Ohm 1A SPST-NO( (22.5mm 15mm 25mm)) Plug-In Automotive Relay Automotive
Search Keywords:
G8V1A7TRDC12
This product is discontinued, but still in stock
IN STOCK:
1,606
Can Ship immediately
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$7.84
$39.200
25
$6.84
$171.000
100
$5.99
$599.000
480
$5.47
$2,625.600
960
$5.32
$5,107.200
1,440
$5.25
$7,560.000
2,880
$5.04
$14,515.200
5,280
+
$4.99
$26,347.200
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
15489820
Connector - 4 Contact - Male - APEX 2.8 Sealed Black
AQW614
Solid State Relay 50mA 1.5V DC-IN 0.13A 320V AC/DC-OUT 8-Pin DIP Tube
A1A
Neon Indicator Lamp - 65 VAC/95 VDC - 25.000h - Wire
0803343
Magazine - for the THERMOMARK PRIME and the THERMOMARK CARD - for accommodating UCT-TMF...
MDT420STD001
Mini PCIe Card - M.2 Series - 0.5mm Pitch - 67 pin - low profile: 4.20mm high - Key S - Sp...