help desk software
DATA SHEET

G9EA-1-B-CA-DC24

Omron Electronics

Power Relay 24VDC 30A SPST-NO(73x36x67.2)mm Flange .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G9EA-1-B-CA-DC24
RoHS:
Yes
HTS:
8536490075
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Mounting:
Flange Mount
Termination Style:
Screw Terminal
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
The OMRON G9EA-1-B-CA-DC24 is a high-quality power relay designed for reliable performance in various applications. With a voltage rating of 24VDC and a current rating of 30A, this SPST-NO (Single Pole Single Throw - Normally Open) relay is capable of handling significant electrical loads. Featuring a compact and sturdy construction, the relay measures 73mm x 36mm x 67.2mm and comes with a convenient flange for easy installation. Its design ensures efficient power transfer and minimal power loss, providing optimal functionality and durability.Perfect for automotive, industrial, and consumer electronics applications, the OMRON G9EA-1-B-CA-DC24 power relay offers a reliable and cost-effective solution. Whether it's controlling motors, solenoids, or other power-hungry devices, this relay is capable of handling the task with ease and precision. Trust in OMRON's reputation for quality and dependability when choosing the G9EA-1-B-CA-DC24 power relay.
Search Keywords:
G9EA1BCADC24
IN STOCK: 8
Ships today, if you order in
Factory Lead-Time
4 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$161.67
$161.670
3
$159.25
$477.750
5
$156.86
$784.300
10
$150.01
$1,500.100
25 +
$136.15
$3,403.750
Tools/3D Models