help desk software
DATA SHEET

G9EA-1-B-CA-DC48

Omron Electronics

Power Relay 48VDC 30A SPST-NO(73x36x67.2)mm Flange

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G9EA-1-B-CA-DC48
RoHS:
Yes
HTS:
8536490075
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
48 V
Contact Arrangement:
SPST-NO
Mounting:
Flange Mount
Termination Style:
Screw Terminal
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Power Relay 48VDC 30A SPST-NO(73x36x67.2)mm Flange
Search Keywords:
G9EA1BCADC48
IN STOCK: 10
Ships today, if you order in
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$215.18
$215.180
3
$211.96
$635.880
5
$208.78
$1,043.900
10
$205.65
$2,056.500
25 +
$201.87
$5,046.750
Tools/3D Models