G9EA-1-B-DC12
Omron ElectronicsPower Relay 12VDC 100A SPST-NO(73x36x67.2)mm Flange .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G9EA-1-B-DC12
RoHS:
Yes
HTS:
8536490075
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Mounting:
Flange Mount
Operating Temperature:
-40 to 70 °C
Termination Style:
Screw Terminal
The OMRON ELECTRONICS part G9EA-1-B-DC12 is a reliable and high-performance power relay designed for various industrial applications. With a voltage rating of 12VDC and a current rating of 100A, this relay is capable of efficiently controlling electrical circuits. It features a single-pole, single-throw normally open configuration, making it ideal for both domestic and commercial applications. The relay is compact yet sturdy with dimensions of 73x36x67.2mm, and it also has a convenient flange for easy mounting. This reliable power relay from OMRON ELECTRONICS is a trusted choice for professionals in the field, providing exceptional performance and durability.
Search Keywords:
G9EA1BDC12
IN STOCK:
38
Ships today, if you order in
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$146.12
$146.120
5
$143.84
$719.200
10
$134.54
$1,345.400
25
$120.98
$3,024.500
50
$117.77
$5,888.500
75
$116.59
$8,744.250
100
+
$115.42
$11,542.000
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
AEP18012
Relays 12VDC 320Ohm 80A SPST-NO(82.25mm 40mm 79mm) Flange Voltage and Current Relay
3-794630-6
Rectangular Connector - Micro MATE-N-LOK Series - 6 Contacts - Header - 3 mm - Through Hol...
3-794630-8
08P MICRO MNL ASSY VRT HDR LF
5-794630-0
20P MICRO MNL ASSY,VRT,HDR,LF
ECW1J-R19-BC0024L
Mechanical Encoder Rotary Incremental Plain with Slot 2.25oz.in Straight Quadrature Digita...