G9EA-1-B-DC48
Omron ElectronicsPower Relay 48VDC 100A SPST-NO(73x36x67.2)mm Flange .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G9EA-1-B-DC48
RoHS:
Yes
HTS:
8536490075
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
48 V
Contact Arrangement:
SPST-NO
Mounting:
Flange Mount
Operating Temperature:
-40 to 70 °C
Termination Style:
Screw Terminal
The OMRON ELECTRONICS part G9EA-1-B-DC48 is a high-quality power relay designed for applications requiring high capacity and reliability. With a voltage rating of 48VDC and a current rating of 100A, this SPST-NO (single pole, single throw, normally open) relay is perfect for controlling heavy loads in industrial and commercial settings.Measuring at 73x36x67.2mm with a flange mount design, this relay is compact yet robust, making it easy to integrate into various systems and equipment. Its flange mount design provides stability and ensures secure installation.Built with OMRON's advanced technology and engineering expertise, the G9EA-1-B-DC48 power relay offers exceptional performance and long-term reliability. It is an ideal choice for applications that demand high power switching capabilities, such as motor controls, heating systems, elevators, and industrial machinery.Choose the OMRON G9EA-1-B-DC48 power relay for your demanding power control needs, and experience the quality and durability that OMRON is renowned for.
Search Keywords:
G9EA1BDC48
IN STOCK:
68
Can Ship immediately
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$117.78
$117.780
5
$115.94
$579.700
10
$114.20
$1,142.000
25
$112.49
$2,812.250
50
$110.80
$5,540.000
75
$109.14
$8,185.500
100
+
$107.50
$10,750.000