Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G9EA-1-CA-DC100
RoHS:
Yes
HTS:
8536490075
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
100 V
Contact Arrangement:
SPST-NO
Mounting:
Flange Mount
Termination Style:
Screw Terminal
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Power Relay 100VDC 30A SPST-NO(73x36x67.2)mm Flange
Search Keywords:
G9EA1CADC100
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$200.62
$200.620
10
$167.99
$1,679.900
25
$157.33
$3,933.250
100
$148.91
$14,891.000
500
+
$140.49
$70,245.000
Product Guides