help desk software
DATA SHEET

G9EA-1-CA-DC12

Omron Electronics

Power Relay 12VDC 30A SPST-NO(73x36x67.2)mm Flange

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G9EA-1-CA-DC12
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Mounting:
Flange Mount
Termination Style:
Screw Terminal
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Power Relay 12VDC 30A SPST-NO(73x36x67.2)mm Flange
Search Keywords:
G9EA1CADC12
IN STOCK: 5
Ships today, if you order in
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$224.64
$224.640
3
$221.27
$663.810
5
$210.10
$1,050.500
10
$201.69
$2,016.900
25 +
$186.46
$4,661.500
Tools/3D Models