Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G9EA-1-CA-DC24
RoHS:
Yes
HTS:
8536490075
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Mounting:
Flange Mount
Termination Style:
Screw Terminal
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-40 to 70 °C
Power Relay 24VDC 30A SPST-NO(73x36x67.2)mm Flange
Search Keywords:
G9EA1CADC24
IN STOCK:
6
Ships today, if you order in
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
1
$208.29
$208.290
5
$200.07
$1,000.350
10
$199.07
$1,990.700
25
$198.07
$4,951.750
50
$197.08
$9,854.000
75
$196.10
$14,707.500
100
+
$195.12
$19,512.000