Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G9EC-1-DC24
RoHS:
Yes
HTS:
8536410020
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
SPST-NO
Mounting:
N/A
Operating Temperature:
-40 to 50 °C
Termination Style:
Screw Terminal
Power Relay 24VDC 200A SPST-NO (98mm 44mm 86.7mm)
Search Keywords:
G9EC1DC24
IN STOCK:
5
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$282.41
$282.410
3
$255.37
$766.110
5
+
$243.76
$1,218.800
Product Guides