help desk software
DATA SHEET

G9EC-1-DC60

Omron Electronics

Power Relay 60VDC 200A SPST-NO(98x44x86.7)mm

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G9EC-1-DC60
RoHS:
Yes
HTS:
8536490075
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
60 V
Contact Arrangement:
SPST-NO
Mounting:
N/A
Operating Temperature:
-40 to 50 °C
Termination Style:
Screw Terminal
Power Relay 60VDC 200A SPST-NO(98x44x86.7)mm
Search Keywords:
G9EC1DC60
IN STOCK: 0
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$331.00
$331.000
10
$277.17
$2,771.700
25
$259.61
$6,490.250
100
$245.71
$24,571.000
500 +
$231.80
$115,900.000
Tools/3D Models
Product Guides