help desk software
DATA SHEET

G9ED-1-B-AQ-DC12

Omron Electronics

Electromechanical Relay SPST-NO 150A 12VDC 36Ohm Flange Mount

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
G9ED-1-B-AQ-DC12
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
AC Coil Voltage:
N/A
DC Coil Voltage:
12 V
Contact Arrangement:
SPST-NO
Mounting:
Flange Mount
Electromechanical Relay SPST-NO 150A 12VDC 36Ohm Flange Mount
Search Keywords:
G9ED1BAQDC12
IN STOCK: 0
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$577.93
$577.930
3
$565.89
$1,697.670
5
$560.23
$2,801.150
10 +
$554.63
$5,546.300
Tools/3D Models
Product Guides