Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
P6B-04P
RoHS:
Yes
HTS:
8536698000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
20
Type:
Relay Socket
Operating Temperature:
N/A
The OMRON ELECTRONICS P6B-04P is a high-quality relay socket designed for PC board mounting. This socket features through-hole pins for secure and reliable connection to the PCB. It has a 5A current rating, making it suitable for a wide range of industrial applications. With its compact size and easy installation, the P6B-04P is a reliable choice for any relay project.
Search Keywords:
P6B04P
IN STOCK:
1,960
Ships today, if you order in
Minimum Order:
20
Multiple:
20
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
20
$3.250
$65.000
100
$2.792
$279.200
260
$2.470
$642.200
500
$2.304
$1,152.000
1,000
$2.150
$2,150.000
2,500
$2.129
$5,322.500
5,000
$2.107
$10,535.000
7,500
+
$2.086
$15,645.000
Product Guides
CUSTOMERS
ALSO BOUGHT
147444-1
SOCKET,MIN-SPR AU-AU SER-1
5749070-7
D Sub Connector - SCSI - 68 Contacts - Receptacle - Solder - AMPLIMITE 0.050 Series - Stee...
5749070-9
D Sub Connector - 100 Contacts - Receptacle - Solder - AMPLIMITE 0.050 Series - Steel Body...
ST2-DC5V-F
Power Relay 5VDC 8A DPST-NO(31x14x11.3)mm THT
PWR263S-35-50R0F
Res Thick Film 50 Ohm 1% 35W ±100ppm/°C Epoxy TO-263 Gull Wing SMD Automotive Tube