Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
P6B-Y1
RoHS:
Yes
HTS:
8536698000
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
100
Removal Tool for Power PCB Relay
Search Keywords:
P6BY1
IN STOCK:
75
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1
$69.93
$69.930
5
$49.36
$246.800
10
$45.61
$456.100
25
$43.71
$1,092.750
50
$43.05
$2,152.500
75
$42.41
$3,180.750
100
+
$41.77
$4,177.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
AL6Q-LK1-R
Switch Access Square Lens Push Button Switch
1727078
PCB terminal block - nominal current: 13.5 A - rated voltage (III/2): 200 V - nominal cros...
PIC16F873-20I/SP
MCU 8-bit PIC16 PIC RISC 7KB Flash 5V 28-Pin SPDIP Tube
G6B-1114P-FD-US-P6B-DC24
General Purpose Relay - SPST-NO (1 Form A) - 24VDC 8.3mA Coil - Contact Rating 5A - Socket...
FG100B-03
Tip Thermometer - Auto-Hold feature - Displays in °C or °F