R87B-FA4A15HPFR2
Omron ElectronicsAC Fan Axial Ball Bearing 200V 91.81CFM/105.94CFM 55dB/56dB 180 X 180 X 64.5mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
R87B-FA4A15HPFR2
RoHS:
Yes
HTS:
8414591500
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Category:
AC Fan
Dimension:
180 x 180 x 64.5 mm
Voltage Rating:
200 V
Power Rating:
N/A
Maximum Airflow:
105 CFM
Noise Level:
56 dB
Special Features:
None
Termination:
Terminals
Housing Material:
Die-Cast Aluminum
Operating Temperature:
-30 to 70 °C
AC Fan Axial Ball Bearing 200V 91.81CFM/105.94CFM 55dB/56dB 180 X 180 X 64.5mm
Search Keywords:
R87BFA4A15HPFR2
IN STOCK:
0
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$607.05
$607.050
3
$590.42
$1,771.260
5
$581.56
$2,907.800
10
+
$572.84
$5,728.400
Product Guides