help desk software
DATA SHEET

R87B-N

Omron Electronics

Thrml Mgmt Access Filter Fan

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
R87B-N
RoHS:
Yes
HTS:
8414901080
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Fan Guard
Material:
Steel
Family:
R87B
Operating Temperature:
N/A
Dimension:
180 x 180 x 18.4 mm
Thrml Mgmt Access Filter Fan
Search Keywords:
R87BN
IN STOCK: 3
Can Ship immediately
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$237.35
$237.350
3
$233.79
$701.370
5
$230.29
$1,151.450
10
$226.83
$2,268.300
25 +
$221.53
$5,538.250
Tools/3D Models
Product Guides