R87F-A1A13HP
Omron ElectronicsAC Fan Axial Ball Bearing 100V 67.1CFM/77.69CFM 39dB/43dB 119.5 X 119.5 X 25mm Long Life/Low Noise
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
R87F-A1A13HP
RoHS:
Yes
HTS:
8414591500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Category:
AC Fan
Dimension:
119.5 x 119.5 x 25 mm
Voltage Rating:
100 V
Power Rating:
14 W
Maximum Airflow:
77.6CFM
Noise Level:
43 dB
Special Features:
None
Termination:
Terminals
Housing Material:
Die-Cast Aluminum
Operating Temperature:
-30 to 70 °C
AC Fan Axial Ball Bearing 100V 67.1CFM/77.69CFM 39dB/43dB 119.5 X 119.5 X 25mm Long Life/Low Noise
Search Keywords:
R87FA1A13HP
IN STOCK:
9
Ships today, if you order in
Manufacturer Stock:
1
can ship
12/2/24
Factory Lead-Time
26 Weeks
can ship
5/23/25
Quantity
Unit Price
Ext. Price
1
$111.73
$111.730
5
$91.09
$455.450
10
$82.37
$823.700
25
$75.34
$1,883.500
50
$74.28
$3,714.000
100
$70.71
$7,071.000
250
+
$69.99
$17,497.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
404000A10M100
Cable Assembly UL 2661 10m 24AWG M8 Circular 4 POS F Nano-Change®
BAF1-2RN-LH
This Straight Plunger High Capacity Enclosed Switch from Honeywell comes from their BAF/DT...
PX0911/02/P
Conn Circular PL 2 POS Screw ST Cable Mount 2 Terminal 1 Port Buccaneer®
SZ-RM
Interlock Unit - 25mm Long - 13mm High.
10-5002
Chemical Products,Corona Dope