help desk software
DATA SHEET

R87F-A1A83L

Omron Electronics

AC Fan Axial Ball Bearing 100V 14.13CFM/17.65CFM 28dB/30dB 80 X 80 X 25mm Long Life/Low Noise

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
R87F-A1A83L
RoHS:
Yes
HTS:
8414591500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Category:
AC Fan
Dimension:
80 x 80 x 25 mm
Voltage Rating:
100 V
Power Rating:
5 W
Maximum Airflow:
17.6CFM
Noise Level:
30 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Die-Cast Aluminum
Operating Temperature:
-30 to 70 °C
AC Fan Axial Ball Bearing 100V 14.13CFM/17.65CFM 28dB/30dB 80 X 80 X 25mm Long Life/Low Noise
Search Keywords:
R87FA1A83L
IN STOCK: 0
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$85.66
$85.660
5
$79.27
$396.350
10
$76.97
$769.700
25
$72.75
$1,818.750
50
$63.05
$3,152.500
100
$61.37
$6,137.000
250 +
$59.01
$14,752.500
Tools/3D Models
Product Guides