help desk software
DATA SHEET

R87F-A1A85HP

Omron Electronics

AC Fan Axial Ball Bearing 100V 28.25CFM/31.78CFM 32dB/36dB 80 X 80 X 38mm Long Life/Low Noise

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
R87F-A1A85HP
RoHS:
Yes
HTS:
8414591500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Category:
AC Fan
Dimension:
80 x 80 x 38 mm
Voltage Rating:
100 V
Power Rating:
10 W
Maximum Airflow:
31.7CFM
Noise Level:
36 dB
Special Features:
None
Termination:
Terminals
Housing Material:
Die-Cast Aluminum
Operating Temperature:
-30 to 70 °C
AC Fan Axial Ball Bearing 100V 28.25CFM/31.78CFM 32dB/36dB 80 X 80 X 38mm Long Life/Low Noise
Search Keywords:
R87FA1A85HP
IN STOCK: 1
Can Ship immediately
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$82.87
$82.870
5
$73.95
$369.750
10
$71.74
$717.400
25
$65.85
$1,646.250
50
$64.86
$3,243.000
100
$63.88
$6,388.000
250 +
$61.62
$15,405.000
Tools/3D Models
Product Guides