help desk software
DATA SHEET

R87F-A1A93HP

Omron Electronics

AC Fan Axial Ball Bearing 100V 31.78CFM/35.31CFM 33dB/36dB 92 X 92 X 25mm Long Life/Low Noise

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
R87F-A1A93HP
RoHS:
Yes
HTS:
8414591500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Category:
AC Fan
Dimension:
92 x 92 x 25 mm
Voltage Rating:
100 V
Power Rating:
13 W
Maximum Airflow:
35.3 CFM
Noise Level:
36 dB
Special Features:
None
Termination:
Terminals
Housing Material:
Die-Cast Aluminum
Operating Temperature:
-30 to 70 °C
AC Fan Axial Ball Bearing 100V 31.78CFM/35.31CFM 33dB/36dB 92 X 92 X 25mm Long Life/Low Noise
Search Keywords:
R87FA1A93HP
IN STOCK: 9
Ships today, if you order in
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$78.41
$78.410
5
$77.62
$388.100
10
$69.89
$698.900
25
$64.98
$1,624.500
50
$64.06
$3,203.000
100
$59.02
$5,902.000
250 +
$58.43
$14,607.500
Tools/3D Models
Product Guides