R87F-A3A15HP
Omron ElectronicsAC Fan Axial Ball Bearing 115V 95.35CFM/109.48CFM 42dB/46dB 119.5 X 119.5 X 38mm Long Life/Low Noise
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
R87F-A3A15HP
RoHS:
Yes
HTS:
8414591500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Category:
AC Fan
Dimension:
119.5 x 119.5 x 38 mm
Voltage Rating:
115 V
Power Rating:
15 W
Maximum Airflow:
109CFM
Noise Level:
46 dB
Special Features:
None
Termination:
Terminals
Housing Material:
Die-Cast Aluminum
Operating Temperature:
-30 to 70 °C
AC Fan Axial Ball Bearing 115V 95.35CFM/109.48CFM 42dB/46dB 119.5 X 119.5 X 38mm Long Life/Low Noise
Search Keywords:
R87FA3A15HP
IN STOCK:
5
Ships today, if you order in
On Order:
10
can ship 1/29/25
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$67.11
$67.110
5
$66.13
$330.650
10
$59.76
$597.600
25
$55.82
$1,395.500
50
$55.03
$2,751.500
100
$50.71
$5,071.000
250
+
$50.21
$12,552.500
Product Guides
CUSTOMERS
ALSO BOUGHT
1-66361-0
III+ PIN,18-14,TIN-LEAD,SMPACK
178289-3
3.81 DYNAMIC REC HSG 6P D--D
E13-02E
Snap Action Switch - SPST-NC - Button - 15A@125/250VAC 2A@48VDC - Quick Connect - Screw Mo...
IFRM08P37A1/S35L
Proximity Sensor Inductive NC PNP 2mm 10V to 30VDC 3-Pin
4NK0HP
Thermal Overload Relay - Orange Line - Open Frame - 5A to 8A - Used on 0Q, 0R, 0H Contacto...