R87F-A3A83H
Omron ElectronicsAC Fan Axial Ball Bearing 115V 21.19CFM/24.72CFM 32dB/36dB 80 X 80 X 25mm Long Life/Low Noise
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
R87F-A3A83H
RoHS:
Yes
HTS:
8414591500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
40
Category:
AC Fan
Dimension:
80 x 80 x 25 mm
Voltage Rating:
115 V
Power Rating:
7 W
Maximum Airflow:
24.7 CFM
Noise Level:
36 dB
Special Features:
None
Termination:
Lead Wires
Housing Material:
Die-Cast Aluminum
Operating Temperature:
-30 to 70 °C
AC Fan Axial Ball Bearing 115V 21.19CFM/24.72CFM 32dB/36dB 80 X 80 X 25mm Long Life/Low Noise
Search Keywords:
R87FA3A83H
IN STOCK:
33
Ships today, if you order in
MOQ for out of Stock Qty:
10
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$53.02
$53.020
5
$51.73
$258.650
10
$47.86
$478.600
20
$46.78
$935.600
30
$45.92
$1,377.600
40
+
$45.23
$1,809.200
Product Guides