R87F-A3A85HP
Omron ElectronicsAC Fan Axial Ball Bearing 115V 28.25CFM/31.75CFM 32dB/36dB 92 X 92 X 25mm Long Life/Low Noise
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
R87F-A3A85HP
RoHS:
Yes
HTS:
8414591500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Category:
AC Fan
Dimension:
92 x 92 x 25 mm
Voltage Rating:
115 V
Power Rating:
10 W
Maximum Airflow:
31.7CFM
Noise Level:
36 dB
Special Features:
None
Termination:
Terminals
Housing Material:
Die-Cast Aluminum
Operating Temperature:
-30 to 70 °C
AC Fan Axial Ball Bearing 115V 28.25CFM/31.75CFM 32dB/36dB 92 X 92 X 25mm Long Life/Low Noise
Search Keywords:
R87FA3A85HP
IN STOCK:
0
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$80.08
$80.080
5
$71.45
$357.250
10
$69.32
$693.200
25
$63.62
$1,590.500
50
$55.14
$2,757.000
100
$53.67
$5,367.000
250
+
$51.61
$12,902.500
Product Guides