R87F-A4A15HP
Omron ElectronicsAC Fan Axial Ball Bearing 200V 95.35CFM/109.48CFM 42dB/46dB 119.5 X 119.5 X 38mm Long Life/Low Noise
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
R87F-A4A15HP
RoHS:
Yes
HTS:
8414591500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Category:
AC Fan
Dimension:
119.5 x 119.5 x 38 mm
Voltage Rating:
200 V
Power Rating:
15 W
Maximum Airflow:
109CFM
Noise Level:
46 dB
Special Features:
None
Termination:
Terminals
Housing Material:
Die-Cast Aluminum
Operating Temperature:
-30 to 70 °C
AC Fan Axial Ball Bearing 200V 95.35CFM/109.48CFM 42dB/46dB 119.5 X 119.5 X 38mm Long Life/Low Noise
Search Keywords:
R87FA4A15HP
IN STOCK:
10
Ships today, if you order in
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$82.74
$82.740
5
$81.51
$407.550
10
$73.43
$734.300
25
$68.60
$1,715.000
50
$67.56
$3,378.000
100
$62.31
$6,231.000
250
+
$61.38
$15,345.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
F2211/4-BK003
FIT-221 1/4" BLACK - 76.2m (250ft)
AH165-J2B11A
Switch Key Lock N.O./N.C. DPST 90° Flat Key Quick Connect/Solder 1000000Cycles Panel Mount
208471-1
CMC RECPT ASSEMBLY SIZE 28
AZ9731-1C-24DC3-D2
40AMP Mini-ISO Automotive Relay 24VDC coil SPDT
DPA51CM44
Phase Monitoring Relay - Sequence Failure - DPA51 Series - SPDT - 5 A - DIN Rail - Screw -...