help desk software
DATA SHEET

R87F-A4A15MP

Omron Electronics

AC Fan Axial Ball Bearing 200V 77.69CFM/88.29CFM 39dB/42dB 119.5 X 119.5 X 38mm Long Life/Low Noise

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
R87F-A4A15MP
RoHS:
Yes
HTS:
8414591500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Category:
AC Fan
Dimension:
119.5 x 119.5 x 38 mm
Voltage Rating:
200 V
Power Rating:
15 W
Maximum Airflow:
88.2 CFM
Noise Level:
42 dB
Special Features:
None
Termination:
Terminals
Housing Material:
Die-Cast Aluminum
Operating Temperature:
-30 to 70 °C
AC Fan Axial Ball Bearing 200V 77.69CFM/88.29CFM 39dB/42dB 119.5 X 119.5 X 38mm Long Life/Low Noise
Search Keywords:
R87FA4A15MP
IN STOCK: 4
Ships today, if you order in
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$80.98
$80.980
5
$72.79
$363.950
10
$70.76
$707.600
25
$65.35
$1,633.750
50
$64.37
$3,218.500
100
$63.40
$6,340.000
250 +
$61.48
$15,370.000
Tools/3D Models
Product Guides