R87F-A6A93HP
Omron ElectronicsAC Fan Axial Ball Bearing 230V 31.78CFM/35.31CFM 33dB/36dB 92 X 92 X 25mm Long Life/Low Noise
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
R87F-A6A93HP
RoHS:
Yes
HTS:
8414591500
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Category:
AC Fan
Dimension:
92 x 92 x 25 mm
Voltage Rating:
230 V
Power Rating:
13 W
Maximum Airflow:
35.3 CFM
Noise Level:
36 dB
Special Features:
None
Termination:
Terminals
Housing Material:
Die-Cast Aluminum
Operating Temperature:
-30 to 70 °C
AC Fan Axial Ball Bearing 230V 31.78CFM/35.31CFM 33dB/36dB 92 X 92 X 25mm Long Life/Low Noise
Search Keywords:
R87FA6A93HP
IN STOCK:
3
Ships today, if you order in
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
1
$67.78
$67.780
5
$60.48
$302.400
10
$58.67
$586.700
25
$56.16
$1,404.000
50
$53.86
$2,693.000
100
$52.42
$5,242.000
250
+
$51.63
$12,907.500
Product Guides
CUSTOMERS
ALSO BOUGHT
AZ942-1CH-5DE
16AMP Mini PC Board Relay 5VDC coil SPDT
LCFBCGYA
F BOX, LRG CAP, COV, SCRUB WATER, GY | Hubbell Wiring Device-Kellems LCFBCGYA
GT3A-3AD24
Time Delay Relay 24VDC 24VAC 5A DPDT(36x40x72.2)mm Socket Timer Relay
HA1K-2C2B
Switch Key Lock N.O./N.C. DPDT 90° Flat Key 0.1A 125VAC 30VDC Quick Connect/Solder 250000C...
1612DJ
Conn Heavy Duty Terminal Blocks 24 POS 16.7mm Screw Cable Mount 75A