Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
R87F-FL120
RoHS:
Yes
HTS:
8414901080
COO:
JP
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Fan Filter Assembly
Material:
Plastic
Color:
Black
Fits Fan Size:
120 mm
Family:
R87F-FL
Operating Temperature:
-30 to 70 °C
Dimension:
123.7 x 10.5 x 123.7 mm
The OMRON R87F-FL120 is a thermal management accessory designed to provide efficient cooling for electronic equipment. This 120mm filter fan is made of durable plastic and is a reliable solution for keeping your equipment running at a safe and optimal temperature. Keep your electronics cool and protected with the OMRON R87F-FL120.
Search Keywords:
R87FFL120
IN STOCK:
0
Minimum Order:
5
Factory Lead-Time
26 Weeks
Quantity
Unit Price
Ext. Price
5
$19.01
$95.050
25
$14.11
$352.750
50
$13.28
$664.000
100
$12.19
$1,219.000
250
$11.91
$2,977.500
500
$11.79
$5,895.000
1,000
+
$11.67
$11,670.000
Product Guides