help desk software
DATA SHEET

R87F-FL80

Omron Electronics

Thrml Mgmt Access Filter Fan 80mm Plastic

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Omron Electronics
Part No:
R87F-FL80
RoHS:
Yes
HTS:
8414901080
COO:
JP
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Fan Filter Assembly
Material:
Plastic
Color:
Black
Fits Fan Size:
80 mm
Family:
R87F
Operating Temperature:
-30 to 70 °C
Dimension:
80 x 80 x 10 mm
Thrml Mgmt Access Filter Fan 80mm Plastic
Search Keywords:
R87FFL80
IN STOCK: 14
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
26 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$16.51
$82.550
25
$15.06
$376.500
50
$14.43
$721.500
100
$13.85
$1,385.000
250
$13.32
$3,330.000
500
$13.00
$6,500.000
1,000 +
$12.80
$12,800.000
Tools/3D Models
Product Guides